Print Page
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 5+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY11.510 (CNY13.0063) |
| 20+ | CNY10.600 (CNY11.978) |
| 40+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY8.770 (CNY9.9101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0175Copy
Manufacturer Standard Lead Time18 weeks
Order Code1637555
Product RangeUMT 250
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style4012
Product RangeUMT 250
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (14-Jun-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
250V
Fuse Case Style
4012
Breaking Capacity Current AC
35A
SVHC
No SVHC (14-Jun-2023)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
UMT 250
Breaking Capacity Current DC
35A
Technical Docs (3)
Alternatives for 3403.0175
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023

