Print Page
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 5+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY13.040 (CNY14.7352) |
| 20+ | CNY11.670 (CNY13.1871) |
| 40+ | CNY10.300 (CNY11.639) |
| 100+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0022.11Copy
Manufacturer Standard Lead Time17 weeks
Order Code2921919
Product RangeOMF 250
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style11mm x 4.6mm
Product RangeOMF 250
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
250V
Fuse Case Style
11mm x 4.6mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
OMF 250
Breaking Capacity Current DC
100A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381

