Print Page
95 In Stock
500 more incoming. You can reserve stock now
95 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 5+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY8.770 (CNY9.9101) |
| 20+ | CNY8.080 (CNY9.1304) |
| 40+ | CNY7.380 (CNY8.3394) |
| 100+ | CNY6.680 (CNY7.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3402.0013.11Copy
Manufacturer Standard Lead Time18 weeks
Order Code2921916
Product RangeOMF 63
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style7.4mm x 3.1mm
Product RangeOMF 63
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
63V
Fuse Case Style
7.4mm x 3.1mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
OMF 63
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

