Print Page
516 In Stock
Need more?
516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 5+ | CNY8.890 (CNY10.0457) |
| 10+ | CNY8.240 (CNY9.3112) |
| 20+ | CNY7.630 (CNY8.6219) |
| 40+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.410 (CNY7.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.53 (CNY10.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3402.0009.11Copy
Manufacturer Standard Lead Time8 weeks
Order Code1651772
Product RangeOMF 63
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style7.4mm x 3.1mm
Product RangeOMF 63
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3402.0009.11 is a 1A/63V quick-acting Non-resettable Fuse with thermoplastic housing and tin-plated copper alloy terminals. The surface mount fuse is directly solderable onto printed circuit boards. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards.
- 220mV Typical voltage drop
- 220mV Typical power dissipation
- -40 to 125°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
63V
Fuse Case Style
7.4mm x 3.1mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
OMF 63
Breaking Capacity Current DC
50A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012

