Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3101.0310Copy
Order Code4904873
Product RangeFPG1 Series
Your Part Number
6,080 In Stock
Need more?
6,080 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.600 (CNY77.518) |
| 5+ | CNY44.480 (CNY50.2624) |
| 10+ | CNY42.190 (CNY47.6747) |
| 20+ | CNY39.580 (CNY44.7254) |
| 40+ | CNY36.970 (CNY41.7761) |
| 100+ | CNY34.350 (CNY38.8155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.60 (CNY77.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3101.0310Copy
Order Code4904873
Product RangeFPG1 Series
Technical Datasheet
Fuse Holder TypeEnclosed Bayonet Style
Fuse Current16A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFPG1 Series
Voltage Rating VAC400V
Voltage Rating VDC-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Holder Type
Enclosed Bayonet Style
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
400V
SVHC
No SVHC (27-Jun-2018)
Fuse Current
16A
Holder Terminals
Quick Connect
Product Range
FPG1 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
