Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-433Copy
Manufacturer Standard Lead Time16 weeks
Order Code4667507
Product RangeSCPC Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.560 (CNY124.9328) |
| 5+ | CNY98.760 (CNY111.5988) |
| 10+ | CNY86.950 (CNY98.2535) |
| 20+ | CNY82.820 (CNY93.5866) |
| 40+ | CNY78.680 (CNY88.9084) |
| 100+ | CNY74.540 (CNY84.2302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.56 (CNY124.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-433Copy
Manufacturer Standard Lead Time16 weeks
Order Code4667507
Product RangeSCPC Series
Technical Datasheet
Capacitance0.24F
Voltage(DC)2.75V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.06ohm
Product Diameter-
Product Length20mm
Product Width18mm
Product Height1.2mm
Product RangeSCPC Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-153-433 is a SCPC model, low ESR single cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. High-capacitance solutions for energy-intensive applications with high temperature ratings. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- 240mF capacitance
- 2.75V rated voltage
- 60mohm ESR
- 2µA maximum leakage current
- 4A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 85°C
- PCB, SMT mounting
Technical Specifications
Capacitance
0.24F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.06ohm
Product Length
20mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.75V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
18mm
Product Range
SCPC Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
