Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-424Copy
Manufacturer Standard Lead Time16 weeks
Order Code4667496
Product RangeSCPB Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.740 (CNY196.3262) |
| 5+ | CNY156.350 (CNY176.6755) |
| 10+ | CNY138.950 (CNY157.0135) |
| 20+ | CNY132.840 (CNY150.1092) |
| 40+ | CNY126.720 (CNY143.1936) |
| 100+ | CNY120.600 (CNY136.278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.74 (CNY196.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-424Copy
Manufacturer Standard Lead Time16 weeks
Order Code4667496
Product RangeSCPB Series
Technical Datasheet
Capacitance90000µF
Voltage(DC)5V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.11ohm
Product Diameter-
Product Length19mm
Product Width15mm
Product Height2.5mm
Product RangeSCPB Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-153-424 is a SCPB model low ESR dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- 90mF capacitance
- 5V rated voltage
- 110mohm ESR
- 2µA maximum leakage current
- 4.5A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Specifications
Capacitance
90000µF
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.11ohm
Product Length
19mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
15mm
Product Range
SCPB Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
