Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-416Copy
Manufacturer Standard Lead Time16 weeks
Order Code4667488
Product RangeSCPB Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.220 (CNY127.9386) |
| 5+ | CNY100.660 (CNY113.7458) |
| 10+ | CNY88.090 (CNY99.5417) |
| 20+ | CNY83.710 (CNY94.5923) |
| 40+ | CNY79.320 (CNY89.6316) |
| 100+ | CNY74.930 (CNY84.6709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.22 (CNY127.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-416Copy
Manufacturer Standard Lead Time16 weeks
Order Code4667488
Product RangeSCPB Series
Technical Datasheet
Capacitance0.54F
Voltage(DC)2.5V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.02ohm
Product Diameter-
Product Length39mm
Product Width17mm
Product Height1mm
Product RangeSCPB Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-153-416 is a SCPB model low ESR single cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Optimized for applications requiring high durability and excellent low temperature performance. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- 540mF capacitance
- 2.5V rated voltage
- 20mohm ESR
- 2µA maximum leakage current
- 8A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Specifications
Capacitance
0.54F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.02ohm
Product Length
39mm
Product Height
1mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
17mm
Product Range
SCPB Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
