Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-410Copy
Manufacturer Standard Lead Time23 weeks
Order Code4667481
Product RangeSCPA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.640 (CNY118.2432) |
| 5+ | CNY93.760 (CNY105.9488) |
| 10+ | CNY82.850 (CNY93.6205) |
| 20+ | CNY79.180 (CNY89.4734) |
| 40+ | CNY75.500 (CNY85.315) |
| 100+ | CNY71.810 (CNY81.1453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.64 (CNY118.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-410Copy
Manufacturer Standard Lead Time23 weeks
Order Code4667481
Product RangeSCPA Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.045ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height3.2mm
Product RangeSCPA Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-153-410 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- World thinnest supercapacitors
- 470mF capacitance
- 5.5V rated voltage
- 45mohm ESR
- 3µA maximum leakage current
- 4.5A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.045ohm
Product Length
21mm
Product Height
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
SCPA Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 3-153-410
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
