Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-153-408Copy
Manufacturer Standard Lead Time22 weeks
Order Code4667479
Product RangeSCPA Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.440 (CNY120.2772) |
| 5+ | CNY94.530 (CNY106.8189) |
| 10+ | CNY82.610 (CNY93.3493) |
| 20+ | CNY78.450 (CNY88.6485) |
| 40+ | CNY74.290 (CNY83.9477) |
| 100+ | CNY70.130 (CNY79.2469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.44 (CNY120.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-408Copy
Manufacturer Standard Lead Time22 weeks
Order Code4667479
Product RangeSCPA Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)4.2V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.13ohm
Product Diameter-
Product Length21mm
Product Width14mm
Product Height3.5mm
Product RangeSCPA Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-153-408 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- World thinnest supercapacitors
- 470mF capacitance
- 4.2V rated voltage
- 130mohm ESR
- 10µA maximum leakage current
- 4.8A RMS current, 10A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 85°C
- PCB, SMT mounting
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.13ohm
Product Length
21mm
Product Height
3.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
4.2V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
SCPA Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 3-153-408
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
