Print Page
Image is for illustrative purposes only. Please refer to product description.
![SCHURTER 3-148-689 Fuse, Surface Mount, 630 mA, Fast Acting, 250 V, 125 V, 2410 [6125 Metric], USE 2410 Series](https://www.element14.cn/productimages/standard/en_GB/4847758-40.jpg)
ManufacturerSCHURTER
Manufacturer Part No3-148-689Copy
Manufacturer Standard Lead Time39 weeks
Order Code4847759
Product RangeUSE 2410 Series
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.920 (CNY12.3396) |
| 50+ | CNY9.500 (CNY10.735) |
| 250+ | CNY8.810 (CNY9.9553) |
| 500+ | CNY8.080 (CNY9.1304) |
| 1000+ | CNY7.370 (CNY8.3281) |
| 2800+ | CNY6.460 (CNY7.2998) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.60 (CNY61.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-148-689Copy
Manufacturer Standard Lead Time39 weeks
Order Code4847759
Product RangeUSE 2410 Series
Technical Datasheet
Fuse Current630mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeUSE 2410 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
USE 2410 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
