Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-136-756Copy
Manufacturer Standard Lead Time22 weeks
Order Code4244429
Product RangeMSM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.970 (CNY203.3661) |
| 5+ | CNY176.380 (CNY199.3094) |
| 10+ | CNY172.780 (CNY195.2414) |
| 20+ | CNY169.180 (CNY191.1734) |
| 50+ | CNY165.580 (CNY187.1054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.97 (CNY203.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-136-756Copy
Manufacturer Standard Lead Time22 weeks
Order Code4244429
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat Flush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Product Overview
3-136-756 is a MSM series metal line switch. With the MSM ring coloured, SCHURTER is expanding its Metal Line family of non-illuminated switches to include a variant with a plastic colour ring. This switch increases operating safety and allow industrial designers to spice up the user interface with fresh colours.
- 22mm diameter
- Switching voltage up to 250VAC
- Switching current is 5A
- Red colour ring
- SPDT configuration
- IP rating of IP40, lifetime rating of 1.5 million actuations, IK06 shock protection
- Mechanical switch with stroke in MO (momentary)
- Equipped with flat plug in terminals to permit fast connection
- Housing material in high-quality stainless steel
- For use in harsh environments
Technical Specifications
Product Range
MSM Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat Flush
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
