Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-133-729Copy
Manufacturer Standard Lead Time17 weeks
Order Code4204762
Product RangeDRM-A Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.460 (CNY93.1798) |
| 5+ | CNY68.510 (CNY77.4163) |
| 10+ | CNY63.150 (CNY71.3595) |
| 20+ | CNY58.710 (CNY66.3423) |
| 40+ | CNY54.280 (CNY61.3364) |
| 100+ | CNY49.840 (CNY56.3192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.46 (CNY93.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-133-729Copy
Manufacturer Standard Lead Time17 weeks
Order Code4204762
Product RangeDRM-A Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicFast Acting
Voltage Rating VAC0
Voltage Rating VDC125VDC
Fuse Case Style10.1mm x 3mm
Product RangeDRM-A Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
0
Fuse Case Style
10.1mm x 3mm
Breaking Capacity Current AC
100A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
DRM-A Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
