Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-131-913Copy
Manufacturer Standard Lead Time16 weeks
Order Code3807645
Product RangeTTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.950 (CNY674.5535) |
| 5+ | CNY524.860 (CNY593.0918) |
| 10+ | CNY452.770 (CNY511.6301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY596.95 (CNY674.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-131-913Copy
Manufacturer Standard Lead Time16 weeks
Order Code3807645
Product RangeTTS Series
Technical Datasheet
Product RangeTTS Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Switch OperationLatching
Pushbutton Actuator StyleRound Flat
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC60V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TTS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Switch Operation
Latching
Actuator / Cap Colour
-
Contact Voltage VAC
42V
Contact Voltage VDC
60V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
