Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-621Copy
Manufacturer Standard Lead Time37 weeks
Order Code3796508
Product RangeDKIV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.060 (CNY211.3778) |
| 3+ | CNY176.860 (CNY199.8518) |
| 5+ | CNY166.660 (CNY188.3258) |
| 10+ | CNY156.460 (CNY176.7998) |
| 20+ | CNY153.450 (CNY173.3985) |
| 50+ | CNY150.440 (CNY169.9972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.06 (CNY211.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-621Copy
Manufacturer Standard Lead Time37 weeks
Order Code3796508
Product RangeDKIV-1 Series
Technical Datasheet
Inductance7.2mH
DC Current Rating12A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.2mH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
