Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-620Copy
Manufacturer Standard Lead Time37 weeks
Order Code3796507
Product RangeDKIV-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.770 (CNY200.8801) |
| 3+ | CNY167.420 (CNY189.1846) |
| 5+ | CNY157.070 (CNY177.4891) |
| 10+ | CNY146.720 (CNY165.7936) |
| 20+ | CNY146.680 (CNY165.7484) |
| 50+ | CNY146.630 (CNY165.6919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.77 (CNY200.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-620Copy
Manufacturer Standard Lead Time37 weeks
Order Code3796507
Product RangeDKIV-1 Series
Technical Datasheet
Inductance8.2mH
DC Current Rating10A
DC Resistance Max0.01ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2mH
DC Resistance Max
0.01ohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
