Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-127-619Copy
Order Code3796506
Product RangeDKIV-1 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.320 (CNY177.7716) |
| 2+ | CNY155.240 (CNY175.4212) |
| 3+ | CNY153.160 (CNY173.0708) |
| 5+ | CNY151.080 (CNY170.7204) |
| 10+ | CNY149.000 (CNY168.370) |
| 20+ | CNY125.860 (CNY142.2218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.32 (CNY177.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-127-619Copy
Order Code3796506
Product RangeDKIV-1 Series
Technical Datasheet
Inductance150µH
DC Current Rating50A
DC Resistance Max500µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIV-1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
DC Resistance Max
500µohm
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
50A
Operating Temperature Min
-40°C
Product Range
DKIV-1 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
