Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-123-482Copy
Order Code3726485
Product RangeFMBC EP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,424.490 (CNY1,609.6737) |
| 5+ | CNY1,246.430 (CNY1,408.4659) |
| 10+ | CNY1,032.750 (CNY1,167.0075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,424.49 (CNY1,609.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-123-482Copy
Order Code3726485
Product RangeFMBC EP Series
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Current Rating50A
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMBC EP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
Industrial
Current Rating
50A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
FMBC EP Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35
