Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-108-426Copy
Manufacturer Standard Lead Time23 weeks
Order Code3225659
Product RangeDKIH-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.580 (CNY331.7454) |
| 2+ | CNY279.580 (CNY315.9254) |
| 3+ | CNY265.570 (CNY300.0941) |
| 5+ | CNY251.560 (CNY284.2628) |
| 10+ | CNY237.550 (CNY268.4315) |
| 20+ | CNY223.540 (CNY252.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.58 (CNY331.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-108-426Copy
Manufacturer Standard Lead Time23 weeks
Order Code3225659
Product RangeDKIH-4 Series
Technical Datasheet
Inductance5mH
DC Current Rating10A
DC Resistance Max7000µohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeDKIH-4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5mH
DC Resistance Max
7000µohm
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
10A
Operating Temperature Min
-40°C
Product Range
DKIH-4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
