Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No3-103-678Copy
Manufacturer Standard Lead Time14 weeks
Order Code2991061
Product RangeFPBB RAIL Series
Your Part Number
152 In Stock
220 more incoming. You can reserve stock now
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.800 (CNY356.854) |
| 2+ | CNY302.920 (CNY342.2996) |
| 3+ | CNY290.040 (CNY327.7452) |
| 5+ | CNY277.160 (CNY313.1908) |
| 10+ | CNY264.280 (CNY298.6364) |
| 20+ | CNY256.710 (CNY290.0823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.80 (CNY356.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-678Copy
Manufacturer Standard Lead Time14 weeks
Order Code2991061
Product RangeFPBB RAIL Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFPBB RAIL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
3-103-678 is an FPBB RAIL series 2-stage, single-phase line filter. It is suitable for use in equipment according to IEC/UL 62368-1, medical equipment according to IEC/UL 60601-1 (1 MOOP), and medical equipment intended for permanent connection to the mains.
- Very high attenuation, thermal circuit breaker, surge protection
- Slim filter for DIN-rail mounting or chassis mounting, with overvoltage protection
- With fuse holder or circuit breaker for equipment, quick wiring with cage clamp terminals
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- Especially designed for electric switch and control cabinets
- 16A rated current, 250V AC/250V DC rated voltage
- 0.5mA leakage current, 1.55W power loss
- Plastics, black, UL 94V-0 material
- IP20 IEC 60529 IP-protection
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Product Range
FPBB RAIL Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
