Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY53.300 (CNY60.229) |
| 50+ | CNY46.650 (CNY52.7145) |
| 250+ | CNY38.650 (CNY43.6745) |
| 500+ | CNY34.660 (CNY39.1658) |
| 1500+ | CNY31.980 (CNY36.1374) |
| 3000+ | CNY29.850 (CNY33.7305) |
Price for:Each
Minimum: 5
Multiple: 5
CNY266.50 (CNY301.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-127Copy
Manufacturer Standard Lead Time20 weeks
Order Code2919968
Product RangeMGA-A
Technical Datasheet
Fuse Current4A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeMGA-A
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (21-Jan-2025)
Product Overview
3-103-127 is a solid state, thin film, super-quick-acting fuse. Application includes industrial grade space application, avionics, medical equipment and defence.
- 4A rated current, 63VAC rated voltage, 125VDC rated voltage
- 50A breaking capacity, ceramics housing material
- Super-quick-acting FF characteristics, PCB, SMT mounting
- Gold-plated nickel terminals material
- Reflow, wave, soldering method, 2000h at 0.63 x In at 125°C operational life
- 2 breaking capacity, 0.09A²s melting I²t 10.0 In (typical)
- 80mV voltage drop 1.0IN (typ)
- UL, UL 248-14, CSA22.2 No. 248.14, IEC/UL 62368-1 certified
- Admissible ambient air temperature range from -55°C to 125°C
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63V
Product Range
MGA-A
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

![SCHURTER 3-103-127 Fuse, Surface Mount, Thin Film, 4 A, Very Fast Acting, 63 V, 63 V, 1206 [3216 Metric], MGA-A](https://www.element14.cn/productimages/standard/en_GB/2919958-40.jpg)