Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY55.760 (CNY63.0088) |
| 50+ | CNY48.790 (CNY55.1327) |
| 250+ | CNY40.430 (CNY45.6859) |
| 500+ | CNY36.250 (CNY40.9625) |
| 1500+ | CNY33.460 (CNY37.8098) |
| 3000+ | CNY31.230 (CNY35.2899) |
Price for:Each
Minimum: 5
Multiple: 5
CNY278.80 (CNY315.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-091Copy
Manufacturer Standard Lead Time20 weeks
Order Code2919959
Product RangeMGA-A
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style1206 [3216 Metric]
Product RangeMGA-A
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
MGA-A
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006

![SCHURTER 3-103-091 Fuse, Surface Mount, Thin Film, 250 mA, Very Fast Acting, 125 V, 125 V, 1206 [3216 Metric], MGA-A](https://www.element14.cn/productimages/standard/en_GB/2919958-40.jpg)