Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1301.9307Copy
Manufacturer Standard Lead Time20 weeks
Order Code1217777
Product RangeLPH Series
Your Part Number
4,016 In Stock
Need more?
4,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.840 (CNY4.3392) |
| 50+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.40 (CNY43.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9307Copy
Manufacturer Standard Lead Time20 weeks
Order Code1217777
Product RangeLPH Series
Technical Datasheet
Product RangeLPH Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1301.9307 is a 6mm Print mount Switch with short stroke, horizontal actuator, through hole, momentary action and IP40 degree of protection. Various designs with 1/4 and 1/2-inch are possible with different heights.
- Simple assembly, long life time, short lead time
- Variable colour design and lettering
Applications
Industrial
Technical Specifications
Product Range
LPH Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366
