Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1614Copy
Manufacturer Standard Lead Time13 weeks
Order Code1217757
Product RangePMS Series
Your Part Number
254 In Stock
Need more?
254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.260 (CNY21.7638) |
| 10+ | CNY19.050 (CNY21.5265) |
| 25+ | CNY18.830 (CNY21.2779) |
| 50+ | CNY18.420 (CNY20.8146) |
| 100+ | CNY18.060 (CNY20.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.26 (CNY21.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1614Copy
Manufacturer Standard Lead Time13 weeks
Order Code1217757
Product RangePMS Series
Technical Datasheet
Product RangePMS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.1614 is a Miniature Pushbutton Switch with CuZn37 with Sn coated terminals, a UL94V-0 long thermoplast (PPS) actuator, thermoplast (PA4.6) socket and UL94V-2 thermoplast (PC) elongated button. The miniature push button switches feature a very good tactile response with an actuation force of about 2N.
- Through-hole lead
- <gt/>10⁸Ω Insulation resistance
- IP40 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PMS Series
Switch Mounting
Through Hole
Actuating Force
180gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 42VDC
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
