Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1612.11Copy
Manufacturer Standard Lead Time13 weeks
Order Code9793631
Product RangeSMS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY9.790 (CNY11.0627) |
| 25+ | CNY9.080 (CNY10.2604) |
| 50+ | CNY8.590 (CNY9.7067) |
| 100+ | CNY7.800 (CNY8.814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1612.11Copy
Manufacturer Standard Lead Time13 weeks
Order Code9793631
Product RangeSMS Series
Technical Datasheet
Product RangeSMS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.1612.11 is a miniature Pushbutton Switch with low height of 4.55 to 4.95mm for surface mounting. It has large flat surface on top side as well as on the other side, which are also parallel to each other. This makes SMS a perfect switch for automatic mounting. It is suitable for the IR-reflow SMD soldering process. The miniature pushbutton switch features very good tactile response with an actuation force of about 2N.
- SPST Contact Configuration
- Very Good Tactile Response
- IP40 Protection Rating
Applications
Industrial
Technical Specifications
Product Range
SMS Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 42VDC
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000975
