
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.370 (CNY26.4081) |
| 10+ | CNY23.120 (CNY26.1256) |
| 25+ | CNY22.860 (CNY25.8318) |
| 50+ | CNY22.380 (CNY25.2894) |
| 100+ | CNY21.940 (CNY24.7922) |
Product Information
Product Overview
The 1241.1606.11 is a miniature push button Tactile Switch with a low height 4.55 to 4.95mm for surface mount. The SMS has large flat surfaces on the top side as well as on the other sides, which are also parallel to each other. This makes the SMS a perfect switch for automatic mounting and the SMS switch is suitable for the SMD soldering process IR-reflow. The switch comes with the gull-wing leads, IP67 degree of protection and gold-plated contacts.
- UL94V-0 High-temperature thermoplastic base
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SMS Series
Surface Mount
220gf
11.4mm x 11.4mm
Non Illuminated
Top Actuated
Round Button
50mA at 42VDC
IP67
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
