Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1600.11Copy
Manufacturer Standard Lead Time15 weeks
Order Code1217752
Product RangeSMS Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY9.790 (CNY11.0627) |
| 25+ | CNY9.080 (CNY10.2604) |
| 50+ | CNY8.590 (CNY9.7067) |
| 100+ | CNY7.800 (CNY8.814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1600.11Copy
Manufacturer Standard Lead Time15 weeks
Order Code1217752
Product RangeSMS Series
Technical Datasheet
Product RangeSMS Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 42VDC
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1241.1600.11 is a miniature Pushbutton Switch with Sn coated CuZn37 terminals, a UL94V-0 long thermoplast (PPS) actuator, thermoplast (PA4.6) socket and UL94V-2 thermoplast (PC) elongated button. The miniature push button switch features a very good tactile response with an actuation force of about 2N.
- Gull-wing lead
- <gt/>10⁸Ω Insulation resistance
- IP40 Protection rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMS Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 42VDC
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
