Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No1241.1022Copy
Manufacturer Standard Lead Time18 weeks
Order Code2082864
Product RangeMTG Series
Your Part Number
536 In Stock
Need more?
536 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.650 (CNY39.1545) |
| 10+ | CNY28.920 (CNY32.6796) |
| 25+ | CNY26.800 (CNY30.284) |
| 50+ | CNY25.340 (CNY28.6342) |
| 100+ | CNY23.880 (CNY26.9844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.65 (CNY39.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1022Copy
Manufacturer Standard Lead Time18 weeks
Order Code2082864
Product RangeMTG Series
Technical Datasheet
Product RangeMTG Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force250gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12.7mm x 12.7mm
IP RatingIP40
IlluminationNon Illuminated
SVHCLead (21-Jan-2025)
Product Overview
The 1241.1022 is a through-hole momentary action Printmount Switch with gold-plated contacts, a thermoplast PC short actuator and thermoplast PES socket. The printmount switch features simple assembly, long life time, short lead time and wave soldering method.
- 12.7mm Short stroke
- 0.48W Rated breaking capacity
- <gt/>10⁸Ω Insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Product Range
MTG Series
Switch Mounting
Through Hole
Actuating Force
250gf
Switch Dimensions (L x W)
12.7mm x 12.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP40
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
