Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No0859.0048Copy
Order Code1462699
Technical Datasheet
Accessory TypeInsulating Cover
For Use WithPower Entry Modules
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0859.0048 is a rear-side Assorted Insulation Cover is suitable for use with FGS, KFS, KFX, 5003, 5110, 5120, 5123, 6067, 6100-3, 6100-4, 6100-9, 6102-3, 6102-5, 6102-9. The terminals of the Schurter appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. It is made of black UL94V-0 PVC and can be easily mounted from the rear to the corresponding appliance couplers.
- 1 Function
Applications
Industrial
Technical Specifications
Accessory Type
Insulating Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (23-Jan-2024)
For Use With
Power Entry Modules
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
