Print Page
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.820 (CNY237.0966) |
| 2+ | CNY194.420 (CNY219.6946) |
| 3+ | CNY171.110 (CNY193.3543) |
| 5+ | CNY150.760 (CNY170.3588) |
| 10+ | CNY139.090 (CNY157.1717) |
| 20+ | CNY128.910 (CNY145.6683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.82 (CNY237.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0090.0012Copy
Manufacturer Standard Lead Time28 weeks
Order Code1829533
Product RangeASO
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current12A
Voltage Rating VAC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Product RangeASO
Breaking Capacity Current AC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
-
Fuse Size Imperial
13/32" x 1-1/2"
Breaking Capacity Current AC
-
Fuse Current
12A
Fuse Size Metric
10mm x 38mm
Product Range
ASO
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008

