Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0041.9156.5127Copy
Manufacturer Standard Lead Time21 weeks
Order Code2082862
Product RangeLDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.530 (CNY58.2289) |
| 5+ | CNY49.220 (CNY55.6186) |
| 10+ | CNY47.330 (CNY53.4829) |
| 20+ | CNY45.430 (CNY51.3359) |
| 50+ | CNY42.490 (CNY48.0137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.53 (CNY58.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0041.9156.5127Copy
Manufacturer Standard Lead Time21 weeks
Order Code2082862
Product RangeLDS Series
Technical Datasheet
Product RangeLDS Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max200mA
Contact Voltage VAC60V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0041.9156.5127 is a medium stroke latching green-illuminated Pushbutton Switch with small green button. It has brass with tin-plated terminals.
- Black round shape bezel
- Absolute reliability and simple assembly
- Compact design with very small mounting depth
- Good illumination
Applications
Industrial
Technical Specifications
Product Range
LDS Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
8mm
Switch Operation
Off-On
Actuator / Cap Colour
Green
Contact Voltage VAC
60V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
