Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0041.9141.3107Copy
Manufacturer Standard Lead Time19 weeks
Order Code2082856
Product RangeLDT Series
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.270 (CNY51.1551) |
| 5+ | CNY44.830 (CNY50.6579) |
| 10+ | CNY44.380 (CNY50.1494) |
| 20+ | CNY43.930 (CNY49.6409) |
| 50+ | CNY43.480 (CNY49.1324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.27 (CNY51.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0041.9141.3107Copy
Manufacturer Standard Lead Time19 weeks
Order Code2082856
Product RangeLDT Series
Technical Datasheet
Product RangeLDT Series
Panel Cutout Diameter8mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max200mA
Contact Voltage VAC60V
Contact Current DC Max200mA
Contact Voltage VDC50V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0041.9141.3107 is a medium stroke momentary non-illuminated Pushbutton Switch with small red button. It has brass with tin-plated terminals.
- Black round shape bezel
- Absolute reliability and simple assembly
- Compact design with very small mounting depth
Applications
Industrial
Technical Specifications
Product Range
LDT Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP40
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
8mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
60V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
