Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.6621Copy
Manufacturer Standard Lead Time32 weeks
Order Code3993932
Product RangeMST 250 Series
Your Part Number
1,477 In Stock
Need more?
1,477 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 5+ | CNY6.000 (CNY6.780) |
| 10+ | CNY5.250 (CNY5.9325) |
| 20+ | CNY4.760 (CNY5.3788) |
| 40+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.48 (CNY7.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6621Copy
Manufacturer Standard Lead Time32 weeks
Order Code3993932
Product RangeMST 250 Series
Technical Datasheet
Fuse Current4A
Fuse Current4A
Voltage Rating VAC250VAC
Voltage Rating VAC0
Product RangeMST 250 Series
Product RangeMST 250 Series
Voltage Rating VDC-
Voltage Rating VDC-
Blow CharacteristicTime Delay
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC40A
Breaking Capacity Current AC40A
Breaking Capacity Current DC-
Breaking Capacity Current DC-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
250VAC
Product Range
MST 250 Series
Voltage Rating VDC
-
Blow Characteristic
Time Delay
Fuse Case Style
Radial Leaded
Breaking Capacity Current AC
40A
Breaking Capacity Current DC
-
SVHC
Boric acid (14-Jun-2023)
Fuse Current
4A
Voltage Rating VAC
0
Product Range
MST 250 Series
Voltage Rating VDC
-
Blow Characteristic
Time Delay
Fuse Case Style
Radial Leaded
Breaking Capacity Current AC
40A
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000494
