Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.6619Copy
Manufacturer Standard Lead Time33 weeks
Order Code3993928
Product RangeMST 250 Series
Your Part Number
6,600 In Stock
Need more?
6,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 5+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY7.020 (CNY7.9326) |
| 20+ | CNY6.470 (CNY7.3111) |
| 40+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY5.370 (CNY6.0681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6619Copy
Manufacturer Standard Lead Time33 weeks
Order Code3993928
Product RangeMST 250 Series
Technical Datasheet
Fuse Current2.5A
Fuse Current2.5A
Voltage Rating VAC0
Voltage Rating VAC250VAC
Product RangeMST 250 Series
Product RangeMST 250 Series
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Blow CharacteristicTime Delay
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
Breaking Capacity Current DC-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
0
Product Range
MST 250 Series
Voltage Rating VDC
125VDC
Blow Characteristic
Time Delay
Fuse Case Style
Radial Leaded
Breaking Capacity Current AC
35A
Breaking Capacity Current DC
-
SVHC
Boric acid (14-Jun-2023)
Fuse Current
2.5A
Voltage Rating VAC
250VAC
Product Range
MST 250 Series
Voltage Rating VDC
125VDC
Blow Characteristic
Time Delay
Fuse Case Style
Radial Leaded
Breaking Capacity Current AC
35A
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
