Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.270 (CNY195.7951) |
| 5+ | CNY169.810 (CNY191.8853) |
| 10+ | CNY166.340 (CNY187.9642) |
| 20+ | CNY162.880 (CNY184.0544) |
| 50+ | CNY159.410 (CNY180.1333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.27 (CNY195.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30860-510
Order Code1370454
Technical Datasheet
Cover TypeCover Plate
Cover MaterialAluminium
Cover ColourTransparent
For Use With19" Chassis MultipacPRO
External Depth - Metric220mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial8.66"
External Width - Imperial-
External Height - Imperial-
Product Range-
Technical Specifications
Cover Type
Cover Plate
Cover Colour
Transparent
External Depth - Metric
220mm
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Material
Aluminium
For Use With
19" Chassis MultipacPRO
External Width - Metric
-
External Depth - Imperial
8.66"
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
