Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.250 (CNY615.0025) |
| 5+ | CNY533.370 (CNY602.7081) |
| 10+ | CNY522.480 (CNY590.4024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.25 (CNY615.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30219-113
Order Code1371346
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminium
Body ColourUnfinished
For Use With19" Wall Mounting Cabinets
External Height - Metric266.7mm
External Width - Metric426.72mm
External Height - Imperial10.5"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30219-113 is a 19-inch 6U Front Panel made of aluminium. With anodised cut edges plain and 4 mounting holes.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Wall Mounting Cabinets
External Width - Metric
426.72mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Colour
Unfinished
External Height - Metric
266.7mm
External Height - Imperial
10.5"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76061191
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.017
