Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.450 (CNY315.7785) |
| 5+ | CNY270.690 (CNY305.8797) |
| 10+ | CNY262.570 (CNY296.7041) |
| 20+ | CNY255.210 (CNY288.3873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.45 (CNY315.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24822054
Order Code2476685
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use With14820-154, 14820-254, 14825-154 & 14825-254 Desktop Cases
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Plate Material
-
For Use With
14820-154, 14820-254, 14825-154 & 14825-254 Desktop Cases
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
