Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24561-052Copy
Manufacturer Standard Lead Time11 weeks
Order Code1370433
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.450 (CNY620.8785) |
| 5+ | CNY538.470 (CNY608.4711) |
| 10+ | CNY527.480 (CNY596.0524) |
| 20+ | CNY516.490 (CNY583.6337) |
| 50+ | CNY505.500 (CNY571.215) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY549.45 (CNY620.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24561-052Copy
Manufacturer Standard Lead Time11 weeks
Order Code1370433
Technical Datasheet
Cover TypeCover Plate
Cover MaterialAluminium
Cover Colour-
For Use With19" Chassis EuropacPRO
External Depth - Metric220mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial8.66"
External Width - Imperial-
External Height - Imperial-
Product Range-
Product Overview
The 24561-052 is a standard Cover Plate made of aluminium and suitable for pushing into the groove of clear horizontal rails.
- Mechanical cover for components
Applications
Industrial
Technical Specifications
Cover Type
Cover Plate
Cover Colour
-
External Depth - Metric
220mm
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Material
Aluminium
For Use With
19" Chassis EuropacPRO
External Width - Metric
-
External Depth - Imperial
8.66"
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224074
