Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24561-051Copy
Manufacturer Standard Lead Time11 weeks
Order Code1370432
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.300 (CNY467.029) |
| 5+ | CNY361.640 (CNY408.6532) |
| 10+ | CNY354.410 (CNY400.4833) |
| 20+ | CNY347.180 (CNY392.3134) |
| 50+ | CNY339.950 (CNY384.1435) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY413.30 (CNY467.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24561-051Copy
Manufacturer Standard Lead Time11 weeks
Order Code1370432
Technical Datasheet
Cover TypeCover Plate
Cover MaterialAluminium
Cover Colour-
For Use With19" Chassis EuropacPRO
External Depth - Metric160mm
External Width - Metric-
External Height - Metric-
External Depth - Imperial6.3"
External Width - Imperial-
External Height - Imperial-
Product Range-
Product Overview
The 24561-051 is a Standard Cover Plate with mechanical covering of installed components. Suitable for light and flexible sub racks, for insertion into the groove of the light (type L) horizontal rails.
- Perforation ratio approximately 60%
Applications
Industrial
Technical Specifications
Cover Type
Cover Plate
Cover Colour
-
External Depth - Metric
160mm
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Cover Material
Aluminium
For Use With
19" Chassis EuropacPRO
External Width - Metric
-
External Depth - Imperial
6.3"
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159664
