Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21100-464Copy
Manufacturer Standard Lead Time11 weeks
Order Code1371371
Your Part Number
251 In Stock
Need more?
23 Delivery in 3-4 Business Days(SG stock)
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.420 (CNY198.2246) |
| 5+ | CNY152.850 (CNY172.7205) |
| 10+ | CNY142.880 (CNY161.4544) |
| 20+ | CNY132.510 (CNY149.7363) |
| 50+ | CNY122.130 (CNY138.0069) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY175.42 (CNY198.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21100-464Copy
Manufacturer Standard Lead Time11 weeks
Order Code1371371
Technical Datasheet
Accessory TypePlastic Sleeve
For Use WithPlug in Units With Fixed Trapeziform Handle
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 21100-464 from Schroff is a plastic sleeve inserted into the elongated hole of the front panel. This Sleeve serves to direct the collar screw when fastening the front panel.
- For hole 5.9mm x 3.3mm
- UL 94 V-2 approved
- Grey colour sleeve
Applications
Industrial
Technical Specifications
Accessory Type
Plastic Sleeve
Product Range
-
For Use With
Plug in Units With Fixed Trapeziform Handle
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
