Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21006959.Copy
Manufacturer Standard Lead Time17 weeks
Order Code1343911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.950 (CNY205.6035) |
| 5+ | CNY180.700 (CNY204.191) |
| 10+ | CNY177.150 (CNY200.1795) |
| 20+ | CNY174.960 (CNY197.7048) |
| 50+ | CNY171.000 (CNY193.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.95 (CNY205.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21006959.Copy
Manufacturer Standard Lead Time17 weeks
Order Code1343911
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourUnfinished
For Use With19" Compatible Power Supply
External Height - Metric128.4mm
External Width - Metric-
External Height - Imperial5.06"
External Width - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 21006959 is a 3HP Front Panel made of rear colourless chromated aluminium with vertical slots for EMC contact strips.
- Front anodised
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Compatible Power Supply
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
