Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,001.150 (CNY1,131.2995) |
| 5+ | CNY876.010 (CNY989.8913) |
| 10+ | CNY725.830 (CNY820.1879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,001.15 (CNY1,131.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20809-537
Order Code1370403
Technical Datasheet
For Use With-
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial2"
External Width - Metric50.8mm
External Depth - Imperial8.94"
External Depth - Metric227mm
Product Range-
Product Overview
The 20809-537 is a shielded plug-in unit kit Card Frame for high frequency, made of aluminium with anodized front and chromated rear surface finish.
- Accept boards in HP grid increments
- Solid body on all sides, with cooling fins
Applications
Industrial
Technical Specifications
For Use With
-
External Height - Metric
133.35mm
External Width - Metric
50.8mm
External Depth - Metric
227mm
External Height - Imperial
5.25"
External Width - Imperial
2"
External Depth - Imperial
8.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
