Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20809-530Copy
Manufacturer Standard Lead Time11 weeks
Order Code1370397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.370 (CNY679.5481) |
| 5+ | CNY589.350 (CNY665.9655) |
| 10+ | CNY577.320 (CNY652.3716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.37 (CNY679.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20809-530Copy
Manufacturer Standard Lead Time11 weeks
Order Code1370397
Technical Datasheet
For Use With-
External Height - Imperial5.25"
External Height - Metric133.35mm
External Width - Imperial2"
External Width - Metric50.8mm
External Depth - Imperial6.57"
External Depth - Metric167mm
Product Range-
Product Overview
The 20809-530 is a shielded plug-in unit kit Card Frame for high frequency, made of aluminium with anodized front and chromated rear surface finish.
- Accept boards in HP grid increments
- Solid body on all sides, with cooling fins
Applications
Industrial
Technical Specifications
For Use With
-
External Height - Metric
133.35mm
External Width - Metric
50.8mm
External Depth - Metric
167mm
External Height - Imperial
5.25"
External Width - Imperial
2"
External Depth - Imperial
6.57"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976
