Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1905A301Copy
Manufacturer Standard Lead Time38 weeks
Order Code1175050
Product RangeSNR/V23092 Series
Also Known AsV23092-A1905-A301
Your Part Number
352 In Stock
Need more?
9 Delivery in 3-4 Business Days(SG stock)
343 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.660 (CNY66.2858) |
| 5+ | CNY55.960 (CNY63.2348) |
| 10+ | CNY53.260 (CNY60.1838) |
| 20+ | CNY50.560 (CNY57.1328) |
| 50+ | CNY50.550 (CNY57.1215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.66 (CNY66.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1905A301Copy
Manufacturer Standard Lead Time38 weeks
Order Code1175050
Product RangeSNR/V23092 Series
Also Known AsV23092-A1905-A301
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance148ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The V23092-A1905-A301 is a 1-pole Slimline Power PCB Relay with DC coil, SNR series. 1 form-C (1CO) contact configuration, AgSnO2 contact. PCB mount, vertical version, wash tight, flat pack version available, 170mW sensitive coil. Reinforced insulation (protection class II). Strong coil pins for DIN-rail socket. Allows high function/packaging density.
- 5mm Width
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
148ohm
Coil Voltage
5VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
