Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1024A302Copy
Manufacturer Standard Lead Time60 weeks
Order Code1175049
Product RangeSNR/V23092 Series
Also Known AsV23092-A1024-A302
Your Part Number
2,843 In Stock
Need more?
2,843 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.650 (CNY96.7845) |
| 5+ | CNY82.970 (CNY93.7561) |
| 10+ | CNY80.280 (CNY90.7164) |
| 20+ | CNY71.390 (CNY80.6707) |
| 50+ | CNY69.970 (CNY79.0661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.65 (CNY96.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1024A302Copy
Manufacturer Standard Lead Time60 weeks
Order Code1175049
Product RangeSNR/V23092 Series
Also Known AsV23092-A1024-A302
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The V23092-A1024-A302 is a 1-pole Slimline Power PCB Relay with DC coil, SNR series. 1 form-A (1NO) contact configuration, AgSnO2 contact. PCB mount, vertical version, wash tight, flat pack version available, 170mW sensitive coil. Reinforced insulation (protection class II). Strong coil pins for DIN-rail socket. Allows high function/packaging density.
- 5mm Width
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
