Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1012A302Copy
Manufacturer Standard Lead Time34 weeks
Order Code1175048
Product RangeSNR/V23092 Series
Also Known AsV23092-A1012-A302
Your Part Number
1,992 In Stock
Need more?
1,992 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.090 (CNY87.1117) |
| 5+ | CNY74.470 (CNY84.1511) |
| 10+ | CNY71.850 (CNY81.1905) |
| 20+ | CNY69.220 (CNY78.2186) |
| 50+ | CNY67.840 (CNY76.6592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.09 (CNY87.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23092A1012A302Copy
Manufacturer Standard Lead Time34 weeks
Order Code1175048
Product RangeSNR/V23092 Series
Also Known AsV23092-A1012-A302
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current6A
Product RangeSNR/V23092 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance848ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The V23092-A1012-A302 is a slim line PCB Relay with DC coil. 1-form-A (1NO), AgSnO2 contact with wash tight version. Typical applications such as interface technology, PLC's, timers, centralized and decentralized heating control.
- PCB terminal type
- -40 to 85°C Ambient temperature range
Applications
Signal Processing, Clock & Timing
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
848ohm
Coil Voltage
12VDC
Product Range
SNR/V23092 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for V23092A1012A302
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
