Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050-A1024-A542Copy
Manufacturer Standard Lead Time31 weeks
Order Code9913483
Product RangeSR6 Series
Also Known AsV23050A1024A542
Your Part Number
368 In Stock
250 more incoming. You can reserve stock now
368 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.450 (CNY351.9385) |
| 5+ | CNY303.690 (CNY343.1697) |
| 10+ | CNY295.920 (CNY334.3896) |
| 20+ | CNY290.010 (CNY327.7113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.45 (CNY351.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23050-A1024-A542Copy
Manufacturer Standard Lead Time31 weeks
Order Code9913483
Product RangeSR6 Series
Also Known AsV23050A1024A542
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23050A1024A542 is a Force Guided Relay with DC coil. This SR6-series relay has 4-form-A and 2-form-B, (4PST-NO, DPST-NC) AgSnO2 contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between contacts
- -25 to 70°C Ambient temperature range
Applications
Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
SR6 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Alternatives for V23050-A1024-A542
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
