Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1012A542Copy
Manufacturer Standard Lead Time32 weeks
Order Code9913475
Product RangeSR6 Series
Also Known AsV23050A1012A542
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.590 (CNY330.6267) |
| 5+ | CNY279.980 (CNY316.3774) |
| 10+ | CNY274.390 (CNY310.0607) |
| 20+ | CNY268.790 (CNY303.7327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.59 (CNY330.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoV23050A1012A542Copy
Manufacturer Standard Lead Time32 weeks
Order Code9913475
Product RangeSR6 Series
Also Known AsV23050A1012A542
Technical Datasheet
Coil Voltage12VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSR6 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR6 series 6-pole Relay with force guided contacts according to EN 50205 and reinforced insulation between all contacts. It is suitable for use with the emergency shut-OFF, escalator control and many more applications.
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Product Range
SR6 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
