Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1416100-2Copy
Order Code9659480
Product RangeST Series
Also Known AsST3P3LC4
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.090 (CNY342.4917) |
| 5+ | CNY293.170 (CNY331.2821) |
| 10+ | CNY283.250 (CNY320.0725) |
| 20+ | CNY272.220 (CNY307.6086) |
| 50+ | CNY261.190 (CNY295.1447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.09 (CNY342.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No3-1416100-2Copy
Order Code9659480
Product RangeST Series
Also Known AsST3P3LC4
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeST Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCLead (23-Jan-2024)
Product Overview
The ST series General Purpose Relay offers 1CO with 6A rated load.
- Reduced system width for increased packing density on the DIN-rail
- Module width only 6.2mm
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
ST Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for 3-1416100-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
