Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1416100-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2748128
Product RangeST3F Series
Also Known AsST3FLC4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.120 (CNY179.8056) |
| 5+ | CNY152.420 (CNY172.2346) |
| 10+ | CNY145.710 (CNY164.6523) |
| 20+ | CNY137.890 (CNY155.8157) |
| 50+ | CNY126.920 (CNY143.4196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.12 (CNY179.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No2-1416100-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2748128
Product RangeST3F Series
Also Known AsST3FLC4
Technical Datasheet
No. of Pins8Pins
Current Rating6A
Voltage Rating400VAC
Product RangeST3F Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Pins
8Pins
Voltage Rating
400VAC
SVHC
Lead (21-Jan-2025)
Current Rating
6A
Product Range
ST3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
